• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10325 Blind spot mirror Compatible with: Universal 16 cm x 11.5 cm x 5.5 cm incl. suction cup

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dead angle rear-view mirror

  • Flexible gooseneck Strong suction cup mountingTo avoid the dead angle

Technical specifications

Dim

(L x W x H) 16 x 11.5 x 5.5 cm

Product type

Blind spot mirror

Factory colour

Black

Weight

0.160 g

Features

incl. suction cup

Width

11.5 cm

Height

5.5 cm

Length

16 cm

Power supply

Not required

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806263 HP Autozubehör 10325 Blind spot mirror Compatible with: Universal 16 cm x 11.5 cm x 5.5 cm incl. suction cup

Description

Rear-view mirror to avoid the dead angle, Ideal also as mirror for the front passenger. Keep an eye on the rear traffic or the rear seat passengers. The flexible gooseneck with strong suction cup attachment allows an individual adjustment.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)