• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Needit ParkLite 1411 Parking disc 100 mm x 77 mm x 18 mm self-adhesive

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic parking disc Park Lite

  • Automatic adjustment of the Arrival Time
  • Next half hour on arrival is respected
  • No Avoid parking tickets by forgotten parking disc
  • Extremely heat-resistant, cold-resistant
  • This text is machine translated.

Technical specifications

  • German inscription
  • Temperature range -20 to +75 °C
  • Average loss of accuracy: ± 2 min / 2 years
  • Response Time Park Mode: approx. 20 sec.
Dim

(W x H x D) 100 x 77 x 18 mm

Product type

Parking disc

Factory colour

Blue

Weight

62 g

Features

self-adhesive

Width

100 mm

Height

77 mm

Depth

18 mm

Power supply

CR 2450 button cell (1x)

ECE type approval labels

Nr.10 R - 047203

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1300604 Needit ParkLite 1411 Parking disc 100 mm x 77 mm x 18 mm self-adhesive

Information

Information 1300604 Needit ParkLite 1411 Parking disc 100 mm x 77 mm x 18 mm self-adhesive

Description

The fully automatic parking disc for every vehicle!With this electronic parking disc you do not need to think about setting the arrival time on the parking disc. The integrated motion sensor detects the parking of the vehicle and automatically sets the arrival time to the prescribed next half hour. Suitable for all types of vehicles, including hybrid and electric cars, and is fitted in just 5 minutes.Well visible, easy to use and meets the specifications.

This text is machine translated.

Features

  • /b Only certified for use in Germany and Denmark! /b

Scope of delivery

  • Park Lite
  • Adhesive pads
  • Cleaning cloth
  • User manual.

Hints

The parking disc is currently only approved in Germany and Denmark. Please note the "exception regulation for the StVO" under Downloads.Approvals and certificates:PARK LITE has been approved by the Federal Ministry of Transport, Building and Urban Development under Regulation No. 219 on the design of electronic parking disks LA22/7332.5/7/2007968.PARK LITE is approved by the Federal Motor Transport Office (ECE approval no. 10 R - 047203).

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)