• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 007416 Parking disc Compatible with: Universal 15 cm x 11 cm x 0.2 mm Faux leather

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

642 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parsing disc artificial leather

  • 24 h time display
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 15 x 11 x 0.2 cm

Product type

Parking disc

Type

Artificial leather

Factory colour

Blue

Weight

80

Features

Faux leather

Width

15 cm

Height

11 cm

Depth

0.2 mm

Power supply

Not required

Compatible with

Universal

Compatible with

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388738 IWH 007416 Parking disc Compatible with: Universal 15 cm x 11 cm x 0.2 mm Faux leather

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)