• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19730 Steering wheel handle knob 22 cm x 12 cm x 6 cm x 6 cm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Agropa steering wheel button

  • Fixlenker for trucks, fork-lift trucks
  • Also in the disability

Technical specifications

Dim

(L x W x H) 22 x 12 x 6 cm

Product type

Steering wheel handle knob

Factory colour

Black

Weight

0.26 kg

Width

12 cm

Height

6 cm

Length

22 cm

Depth

6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753178 HP Autozubehör 19730 Steering wheel handle knob 22 cm x 12 cm x 6 cm x 6 cm

Information

Information 753178 HP Autozubehör 19730 Steering wheel handle knob 22 cm x 12 cm x 6 cm x 6 cm

Description

The Fixlenker for trucks, fork-lift trucks, as well as the disability · Installation on the steering wheel

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)