• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 71022 Staubwedel Duster 1 pc(s) (L x W x H) 33 x 19 x 5 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FEATHER DUSTER

  • Simply shake, finished
  • Ideal for the car, home, office, etc.

Technical specifications

Range of uses

Dashboard cleaning

Product type

Duster

Dim

(L x W x H) 33 x 19 x 5 cm

Content

1 pc(s)

Width

19 cm

Height

5 cm

Length

33 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661260 HP Autozubehör 71022 Staubwedel Duster 1 pc(s) (L x W x H) 33 x 19 x 5 cm

Description

Removes dust without scratches even from the smallest cracks. After use, simply shake, ready.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)