• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Insect Sponge

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.59
-31 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insektenschwamm weich

  • Effective removal of insects

Technical specifications

Range of uses

Car sponges

Product type

Insect remover sponge

Dim

(L x W x H) 100 x 70 x 50 mm

Content

1 pc(s)

Width

70 mm

Height

50 mm

Length

100 mm

Type

Weich

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841440 Insect Sponge

Description

Weiche Ausführung zur schonenden, aber effektiven Entfernung von Insekten. Anwendbar auf Glas, Chrom und Kunststoff.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)