• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 71502I Insect Sponge 1x

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

288 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIGRIN 71502I Insect Sponge 1x

  • Removes stubborn insect remains
  • Optimum cleaning results

Technical specifications

Range of uses

Car sponges

Product type

Insect remover sponge

Dim

(L x W x H) 11 x 7 x 4 cm

Content

1 pc(s)

Width

7 cm

Height

4 cm

Length

11 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889221 NIGRIN 71502I Insect Sponge 1x

Description

Removes stubborn insect remains without damaging the surface of vehicles. The strong composition ensures an optimum result.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)