• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 71454 Universal Car Sponge 1x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

478 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car sponge

  • Dim. 20 x 12 x 6 cm
  • Multipurpose use for washing
  • Petrol and boil-resistant

Technical specifications

Range of uses

Car sponges

Product type

Car cleaning sponge

Dim

(L x W x H) 20 x 11 x 5 cm

Factory colour

Grey

Content

1 pc(s)

Width

11 cm

Height

5 cm

Length

20 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 814757 NIGRIN 71454 Universal Car Sponge 1x

User & Safety Instructions

User & Safety Instructions 814757 NIGRIN 71454 Universal Car Sponge 1x

Description

Features

  • Universally usable for washing
  • Gasoline and oven-proof.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)