• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 71441 Natur Sponge Ecru 1 pc(s) (L x W x H) 200 mm x 20 cm x 7 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 5.99
-42 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

schwamm Natur

  • Different Pore
  • Promotes foaming

Technical specifications

Range of uses

Car sponges

Product type

Sponge

Dim

(L x W x H) 200 mm x 20 cm x 7 cm

Factory colour

Ecru

Content

1 pc(s)

Width

20 cm

Height

7 cm

Length

200 mm

Depth

13 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841438 HP Autozubehör 71441 Natur Sponge Ecru 1 pc(s) (L x W x H) 200 mm x 20 cm x 7 cm

Description

Mit unterschiedlich ausgeprägten Poren. Entfernt Flecken und Verschmutzungen und fördert die Schaumbildung, um die Reinigungskraft zu verstärken. Gut geeignet für größere Flächen.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)