• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 71080 Telecopic car window cleaner 1 pc(s) (L x W x H) 77 x 24 x 7 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car telescopic windscreen washer

  • With rubber sponge and rubber lip
  • Extendable from 70 to 125 cm
  • Continuously adjustable
  • Pulling width 24 cm

Technical specifications

Range of uses

Screen care

Product type

Telecopic car window cleaner

Dim

(L x W x H) 77 x 24 x 7 cm

Content

1 pc(s)

Width

24 cm

Height

7 cm

Length

77 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827545 HP Autozubehör 71080 Telecopic car window cleaner 1 pc(s) (L x W x H) 77 x 24 x 7 cm

Description

The car telescopic washer with replaceable sponge and wiping flip is easy and quick to install. The telescope length is continuously adjustable up to 125 cm.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)