• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 71351 Innen Telescopic window cleaner 1 pc(s) (L x W x H) 24 x 10.5 x 2.8 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic indoor windscreen cleaner

  • Swivel head and micro-fiber padTelescopic length adjustable up to 37 cmMicro-fiber pad washable at 40°

Technical specifications

Range of uses

Glass and screen cleaner

Microfibre cloths

Product type

Telescopic window cleaner

Dim

(L x W x H) 24 x 10.5 x 2.8 cm

Content

1 pc(s)

Width

10.5 cm

Height

2.8 cm

Length

24 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523519 HP Autozubehör 71351 Innen Telescopic window cleaner 1 pc(s) (L x W x H) 24 x 10.5 x 2.8 cm

Description

Enables efficient and easy cleaning of the inner disc of tobacco smoke, ventilation and exhaust gas deposits.

This text is machine translated.

Features

  • Micro fiber pad can be used wet and dryRemovable, washable at 40°No chemical aids are requiredPad width 10 x 7.5 cmTelescopic length adjustable up to 37 cm

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)