• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Chromebook 35.6 cm (14 inch) Full HD Intel® N N200 8 GB RAM German, QWERTZ Intel Intel® UHD graphics card Silver DC0V

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Chromebook x360 14b-cd0420ngx Intel® N N200 35.6 cm (14") Touch screen Full HD 8 GB LPDDR5-SDRAM Wi-Fi 6 (802.11ax) ChromeOS Silver

  • Chromebook silver daily
  • Intel® N N200 Number of processor cores: 4
  • Touch-screen 35.6 cm (14") Full HD 1920 x 1080 Pixel IPS 16:9
  • 8 GB LPDDR5 SDRAM 4800 MHz
  • Intel® UHD graphics card
  • Wi-Fi 6 (802.11ax) Bluetooth 5.3
  • Lithium polymer (LiPo) 47 Wh 11 h 45 W
  • Chrome OS
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 45 W USB PD

Technical specifications

  • Product Type: Chromebook
  • Market Positioning: Daily
  • Internal memory type: LPDDR5 SDRAM
  • Memory Form factor:On-board
  • Built-in graphics card model: Intel® UHD Graphics
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Motherboard Intel SoC
  • Installed operating system: ChromeOS
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Keyboard included: Yes
Product type

Chromebook

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

Full HD

Display properties

IPS

Display resolution

1920 x 1080 Pixel

CPU series

Intel® N

Processor/type

N200

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.7 GHz

CPU cache

6 MB

8 GB

Memory clock speed

4800 MHz

RAM / Max. upgrade

8 GB

RAM type

LPDDR5-SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® UHD graphics card

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.3

Keyboard layout

German, QWERTZ

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Silver

Width

323 mm

Height

20.4 mm

Depth

210.3 mm

Weight

1.37 kg

Operating time (max.)

11 h

Software included

Google AI Pro für 3 months at no cost

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

45 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Screen size diagonal (cm)

35.6 cm

Image format

16:9

Touchscreen (display)

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Brightness

250 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

no

Front camera resolution

1280 x 720 p

Colour gamut

62.5 %

Password protection

yes

Number of built-in speakers

2

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

2

Microphone in

yes

Built-in speaker(s)

yes

sRGB coverage (typical)

62.5 %

USB Type-C DisplayPort Alternate Mode

yes

HP Imagepad

yes

Fast charging time (50%)

45 min

Fast charging

yes

Number of microphones

2

Package weight

2.02 kg

Full-size keyboard

yes

Battery capacity

47 Wh

AC adapter power

45 W

Accelerometer

yes

Gyroscope

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837673 HP Chromebook 35.6 cm (14 inch) Full HD Intel® N N200 8 GB RAM German, QWERTZ Intel Intel® UHD graphics card Silver DC0V

Description

Carry out your daily routine with energy

Thanks to a performance up to a Intel processor
[3]
Combined with ChromeOS and built-in virus protection, the HP Chromebook x360 14-inch makes you well positioned in everyday life. The long battery life
[1]
And a quick boot
[8]
Ensure that you can devote yourself to your tasks all day long. [7]

This text is machine translated.

Features

  • Intel processor N200 (up to 3.7 GHz with Intel turbo boost technology, 6 MB L3 cache, 4 cores, 4 threads)
  • Chrome OS
  • FHD touch display with 35.6 cm (14 inch) screen
  • Intel UHD graphics
  • 8 GB LPDDR5-4800 MT/s (integrated), 128 GB UFS

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.