• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Chromebook 35.6 cm (14 inch) HD MediaTek 8 GB RAM 128 GB SSD German, QWERTZ Silver DN8Z5EA

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP DN8Z5EA laptop MediaTek 35.6 cm (14") HD 8 GB LPDDR5-SDRAM Wi-Fi 6 (802.11ax) ChromeOS silver

  • Daily Chromebook hinged housing silver
  • MediaTek Number of processor cores: 8
  • 35.6 cm (14") HD 1366 x 768 Pixel 16:9
  • 8 GB LPDDR5 SDRAM 6400 MHz
  • Wi-Fi 6 (802.11ax) Bluetooth 5.4
  • Lithium polymer (LiPo) 47 Wh 45 W
  • Chrome OS
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product Type: Chromebook
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Memory Form factor:On-board
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Motherboard chipset: MediaTek SoC
  • Installed operating system: ChromeOS
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Keyboard included: Yes
Product type

Chromebook

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

HD

Display resolution

1366 x 768 Pixel

CPU series

MediaTek

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

2.6 GHz

CPU cache

1 MB

8 GB

Memory clock speed

6400 MHz

RAM type

LPDDR5-SDRAM

Onboard graphics card

Yes

SSD 1 type

SSD

SSD

128 GB

SSD size (total)

128 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Silver

Width

325.7 mm

Height

18.2 mm

Depth

215.5 mm

Weight

1.35 kg

Software included

Google AI Pro for 3 months free

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Screen size diagonal (cm)

35.6 cm

Image format

16:9

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Brightness

250 cd/m²

Wi-Fi

Yes

Numeric keypad

no

Front camera resolution

1280 x 720 p

Colour gamut

62.5 %

Password protection

yes

Number of built-in speakers

2

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Microphone in

yes

Built-in speaker(s)

yes

sRGB coverage (typical)

62.5 %

USB Type-C DisplayPort Alternate Mode

yes

HP Imagepad

yes

Fast charging time (50%)

45 min

Non-ECC

yes

Fast charging

yes

Number of microphones

2

Package weight

1.98 kg

Full-size keyboard

yes

Battery capacity

47 Wh

AC adapter power

45 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837936 HP Chromebook 35.6 cm (14 inch) HD MediaTek 8 GB RAM 128 GB SSD German, QWERTZ Silver DN8Z5EA

Description

Intelligent design for a worry-free day

Keep your schedule on track with no delays with the HP Chromebook 14", which provides non-stop performance with a battery life of 17 hours
[1]
And protected by the security features of ChromeOS. This lightweight laptop provides a reinforced framework for mobile work. Google Gemini
[3]
And the clear display supports productive and efficient work anywhere.

This text is machine translated.

Features

  • MediaTek Kompanio 540 (2.6 GHz base frequency, 1 MB L3 cache, 8 cores, 8 threads)
  • Chrome OS
  • HD-display with 35.6 cm (14 inch) screen size
  • Arm Mali-G57 MC2 graphics
  • 8 GB LPDDR5-6400 MT/s (integrated), 128 GB UFS

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.