

Desktop PC
Pro Mini 400 G9
Intel® Core™ i7
Intel® Core™ i7 i7-13700T
i7-13700T
13th Gen (Raptor Lake)
16 x
1.4 GHz
4.9 GHz
30 MB
16 GB
DDR4 RAM
3200 MHz
2
64 GB
Yes
Intel
UHD graphics 770
No
512 GB
SSD
512 GB
M.2 PCIe
0 GB
0 GB
Flash
w/o hard drive
5.3
WiFi
German, QWERTZ
2 x
1 x
1 x
2 x
4 x
1 x
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
RJ45
USB C®
Audio stereo (3.5 mm jack)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
177 mm
34 mm
175 mm
1.42 kg
90 W
Built-in SSD
Windows® 11 Pro
yes
User & Safety Instructions 3165140 HP Desktop PC Pro Mini 400 G9 Intel® Core™ i7 i7-13700T 16 GB RAM 512 GB SSD Intel UHD graphics 770 Win 11 Pro 8T3P0ES
The necessary accessories are required to use the article as described.