





Laptop
35.6 cm
14 inch
Full HD
FHD
1920 x 1080 Pixel
Intel® Core™ i5
i5-1145G7
4 x
4.4 GHz
8 MB
16 GB
SO-DIMM
Yes
Intel
Intel iris Xe graphics
No
SSD
256 GB
256 GB
No
Yes
Yes
Yes
5.0
German, QWERTZ
1 x
2 x
Silver
323.4 mm
17.9 mm
214.6 mm
1.32 kg
Windows® 11 Pro
14 inch
Refurbished (good)
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
45 W
65 W
35.6 cm (14 inch)
Yes
16:9
No
with USB Power Delivery
256 GB
1 x
not relevant
no
no
1
no
no
no
yes
yes
yes
yes
1
yes
User & Safety Instructions 3828098 HP EliteBook 840 Laptop Refurbished (good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7 16 GB 256 GB SSD Windows® 11 Pro
The necessary accessories are required to use the article as described.