• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HP L83725-001 Laptop bottom casing 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP L83725-001 Laptop Spare Lower Housing

  • Lower case
  • Brand compatibility - HP 470 G7
  • 43.9
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop bottom casing

Compatible with

HP

Type

L83725-001

Screen size diagonal (inches)

17.3 inch

Type

Lower case

Compatible with

470 G7

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838213 HP L83725-001 Laptop bottom casing 1 pc(s)