• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HP M21370-001 Bottom casing 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP M21370-001 Laptop Spare part undercase

  • Lower case
  • Brand compatibility: HP
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop bottom casing

Width

300 mm

Height

200 mm

Depth

400 mm

Weight

340 g

Compatible with

HP

Length

400 cm

Type

M21370-001

Keyboard layout

Numeric keypad

Type

Lower case

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838285 HP M21370-001 Bottom casing 1 pc(s)