• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HP N01917-001 Bottom casing 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP N01917-001 laptop replacement part under body

  • Lower case
  • Brand compatibility: HP ProBook 450 G9
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop bottom casing

Width

300 mm

Height

100 mm

Depth

350 mm

Weight

400 g

Compatible with

HP

Type

N01917-001

Keyboard layout

Numeric keypad

Type

Lower case

Compatible with

ProBook 450 G9

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838424 HP N01917-001 Bottom casing 1 pc(s)