• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HP M07095-001 Laptop bottom casing 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP M07095-001 laptop spare part chassis

  • Lower case
  • Brand compatibility: HP
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop bottom casing

Width

150 mm

Height

100 mm

Depth

200 mm

Compatible with

HP

Length

200 cm

Type

M07095-001

Type

Lower case

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838245 HP M07095-001 Laptop bottom casing 1 pc(s)