• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 35.6 cm (14 inch) 2K AMD Ryzen AI 5 330 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics Silver D91

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP OmniBook 5 Next Gen AI 14-hm0151ng Copilot+ PC AMD Ryzen AI 5 330 laptop 35.6 cm (14") 2K 16 GB LPDDR5x-SDRAM 512 GB SSD Wi-Fi 6 (802.11ax) Windows 11 home silver

  • Daily laptop folding casing silver
  • AMD Ryzen AI 5 330 3.4 GHz Number of processor cores: 4
  • 35.6 cm (14") 2K 1920 x 1200 pixel OLED LED-background lighting gloss 16:10
  • 16 GB LPDDR5x SDRAM 8000 MHz
  • 512 GB SSD
  • AMD Radeon 820M
  • Wi-Fi 6 (802.11ax) Bluetooth 5.4
  • Lithium polymer (LiPo) 59 Wh 65 W
  • Windows 11 Home
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Processor generation: AMD Ryzen AI 300 Series
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: AMD Radeon 820M
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • HDMI Version 2.1
  • Motherboard AMD SoC
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Keyboard included: Yes
Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

2K

Display properties

OLED

Display resolution

1920 x 1200 Pixel

CPU series

AMD Ryzen AI 5

Processor/type

330

Processor cores (No.)

4 x

CPU speed

3.4 GHz

CPU turbo clock speed (max.)

4.5 GHz

CPU cache

8 MB

16 GB

Memory clock speed

8000 MHz

RAM / Max. upgrade

16 GB

RAM type

LPDDR5X-SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

Factory colour

Silver

Width

312 mm

Height

13.6 mm

Depth

217.5 mm

Weight

1.33 kg

Software included

100 GB Dropbox storage for 3 months

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

14 inch

CPU clock rate

4 x 3.4 GHz / max. 4.5 GHz

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Screen size diagonal (cm)

35.6 cm

Image format

16:10

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

512 GB

Brightness

300 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

no

Keyboard backlit

yes

Front camera resolution

1920 x 1080 p

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

2

Colour gamut

100 %

Password protection

yes

Number of built-in speakers

2

Microphone in

yes

Built-in speaker(s)

yes

Mobile network connection

no

NVMe

yes

HP Audio Boost

yes

HP Imagepad

yes

Fast charging time (50%)

45 min

Infrared (IR) camera

yes

Non-ECC

yes

Trusted Platform Module (TPM)

yes

DCI-P3 coverage

100 %

Introduction year

2026

NPU performance up to

50 Tera-Vorgänge pro Sekunde

yes

Fast charging

yes

LED backlight

yes

Number of microphones

2

Package weight

2.3 kg

Number of SSDs installed

1

Full-size keyboard

yes

Battery capacity

59 Wh

AC adapter power

65 W

Display response rise/fall

0.2 ms

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837684 HP Laptop 35.6 cm (14 inch) 2K AMD Ryzen AI 5 330 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics Silver D91

Description

Best entertainment. Best productivity. Anywhere.

The HP OmniBook 5 14" Next Gen AI PC was developed for mobile life and offers a powerful, responsive performance. Enjoy true-to-life OLED images and advanced multitasking functions. With a slim aluminum design and a full-day battery, it's perfect for working, learning, streaming and staying in touch wherever life takes you.

This text is machine translated.

Features

  • AMD Ryzen AI 5 330 (up to 4.5 GHz max. Boost clock, 8 MB L3 cache , 4 cores, 8 threads)
  • Windows 11 Home
  • 2K OLED display with a 35.6 cm (14") diagonal screen
  • AMD Radeon 820M graphics card
  • PCIe Gen4 NVMe SSD drive, 512 GB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.