• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 35.6 cm (14 inch) WUXGA AMD Ryzen AI 5 350 16 GB RAM 512 GB SSD German, QWERTZ AD2M7ET

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP ProBook 4 G1a 14 inch laptop AI PC 350 laptop 35.6 cm (14") WUXGA 16 GB DDR5-SDRAM 512 GB SSD Windows 11 Pro

  • Daily laptop clip-on housing
  • 350 Number of processor cores: 8
  • 35.6 cm (14") WUXGA 1920 x 1200 Pixel IPS
  • 16 GB DDR5 SDRAM 5600 MHz 1 x 16 GB
  • 512 GB SSD
  • Bluetooth
  • Lithium polymer (LiPo) 56 Wh
  • Windows 11 Pro

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Screen size 35.6 cm (14")
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Special features of the keyboard: Spill-resistant
  • Installed operating system: Windows 11 Pro
  • HP artificial intelligence AI PC
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Sustainability Compliance: Yes
Product type

Laptop

Type

ProBook 4 G1a 14 inch Notebook AI PC

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display resolution

1920 x 1200 Pixel

CPU series

AMD Ryzen AI 5

Processor/type

350

Processor cores (No.)

8 x

CPU speed

3.50 GHz

CPU turbo clock speed (max.)

5 GHz

CPU cache

16 MB

16 GB

Configuration

SO-DIMM

Memory clock speed

5600 MHz

RAM / Max. upgrade

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Fingerprint

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

HDMI™

USB C® (USB4®)

Headphone/mic combo jack (3.5 mm)

Gigabit LAN (1 Gbps)

HDMI™

USB C®

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Multicolour

Width

318.6 mm

Height

1.7 mm

Depth

224.3 mm

Weight

2.26

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

8 x 3.50 GHz / max. 5 GHz

GPU brand

AMD

Charging capacity (min.)

65 W

Charging capacity (max.)

100 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Screen size diagonal (cm)

35.6 cm

Graphics card type

AMD Radeon Graphics

No. of graphics cards

1

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Brightness

300 cd/m²

UKCA

yes

Anti-glare screen

yes

Keyboard backlit

yes

Password protection

yes

Built-in speaker(s)

yes

NVMe

yes

Infrared (IR) camera

yes

Total SSDs capacity

512 GB

Hall sensor

yes

NPU performance up to

50 TOPs

Height (front)

1.09 cm

Height (rear)

1.7 cm

Number of SSDs installed

1

Spill-resistant keyboard

yes

Battery capacity

56 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409174 HP Laptop 35.6 cm (14 inch) WUXGA AMD Ryzen AI 5 350 16 GB RAM 512 GB SSD German, QWERTZ AD2M7ET

Description


Outstanding AI laptop performance for any case

The HP ProBook 4 G1a 14-inch laptop AI PC offers growing businesses commercial performance, multi-layer endpoint security
[7]
And durability in an easy to upgrade design. With the latest AMD processor
[2]
With 16 TOPS-NUs
[6]
And long battery life, this feature-rich PC is ready for long-term productivity and AI research.

This text is machine translated.

Features

  • AMD Ryzen™ AI 7 350 (max. Up to 5.0 GHz boost clock, 16 MB L3 cache, 8 cores, 16 threads),Windows 11 Pro,35.6 cm (14-inch) WUXGA display,AMD Radeon™ 860M graphics card,16 GB DDR5-5600 MT/s (1 x 16 GB), PCIe NVMe SSD drive, 512 GB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.