• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 39.6 cm (15.6 inch) Full HD Intel® N N100 4 GB RAM 128 GB SSD German, QWERTZ Intel Intel® UHD graphics card Si

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 15-fd0611ng Intel® N N100 laptop 39.6 cm (15.6") full HD 4 GB DDR4-SDRAM 128 GB eUFS Wi-Fi 6 (802.11ax) Windows 11 home in S mode silver

  • Daily laptop folding casing silver
  • Intel® N N100 Number of processor cores: 4
  • 39.6 cm (15.6") Full HD 1920 x 1080 Pixel IPS LED backlight 16:9
  • 4 GB DDR4 SDRAM 3200 MHz 1 x 4 GB
  • 128 GB euFS
  • Intel® UHD graphics card
  • Wi-Fi 6 (802.11ax) Bluetooth 5.3
  • Lithium polymer (LiPo) 41 Wh 14.5 h 45 W
  • Windows 11 Home in S mode

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Country of origin: China, Thailand
  • Memory card slots: 2x SO-DIMM
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel® UHD Graphics
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • HDMI version: 1.4b
  • Motherboard Intel SoC
  • Installed operating system: Windows® 11 Home in S mode
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Keyboard included: Yes
Product type

Laptop

Display (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Display resolution mode

Full HD

Display properties

IPS

Display resolution

1920 x 1080 Pixel

CPU series

Intel® N

Processor/type

N100

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.4 GHz

CPU cache

6 MB

4 GB

Configuration

SO-DIMM

Memory clock speed

3200 MHz

RAM type

DDR4 SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® UHD graphics card

Dedicated graphics card

No

SSD 1 type

SSD

SSD

128 GB

SSD size (total)

128 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.3

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Silver

Width

359.8 mm

Height

18.6 mm

Depth

236 mm

Weight

1.59 kg

Operating time (max.)

14.5 h

Software included

100 GB Dropbox storage for 3 months

Screen size diagonal (inches)

15 inch

Charging capacity (min.)

65 W

Charging capacity (max.)

100 W

Display

39.6 cm (15.6 inch)

Bluetooth

Yes

Screen size diagonal (cm)

39.6 cm

Image format

16:9

Touchscreen (display)

No

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

no

Memory capacity

128 GB

Brightness

250 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

Front camera resolution

1280 x 720 p

Colour gamut

62.5 %

Password protection

yes

Number of built-in speakers

2

Continuous video playback time

10.75 h

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Microphone in

yes

Built-in speaker(s)

yes

Mobile network connection

no

sRGB coverage (typical)

62.5 %

HP Smart AC Adapter

yes

HP Imagepad

yes

Fast charging time (50%)

45 min

HP Support Assistant

yes

Trusted Platform Module (TPM)

yes

Introduction year

2025

Fast charging

yes

LED backlight

yes

Number of microphones

2

Package weight

2.29 kg

Full-size keyboard

yes

Battery capacity

41 Wh

AC adapter power

45 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837480 HP Laptop 39.6 cm (15.6 inch) Full HD Intel® N N100 4 GB RAM 128 GB SSD German, QWERTZ Intel Intel® UHD graphics card Si

Description


A reliable laptop for all your needs

With the elegant and sophisticated HP 15.6-inch laptop PC with reliable Intel processor
[1]
, Generous memory and powerful graphics card, you can do all your tasks with ease. No matter where it strikes you, thanks to the plastic construction that would otherwise enter the sea, and recycled household plastic
[2]
Always show that the environment is at your heart.

This text is machine translated.

Features

  • Intel processor N100 (up to 3.4 GHz with Intel turbo boost technology, 6 MB L3 cache, 4 cores, 4 threads)
  • Windows 11 Home in S mode
  • FHD display with 39.6 cm (15.6 inch) screen size
  • Intel UHD graphics
  • 4 GB DDR4-3200 MT/s (1 x 4 GB), 128 GB UFS

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.