• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 40.6 cm (16 inch) 2K Intel® Core™ 5 120U 12 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics DN9A0EA

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP DN9A0EA laptop Intel core 5 120U 40.6 cm (16") 2K 12 GB DDR5 SDRAM 512 GB SSD Wi-Fi 6 (802.11ax) Windows 11 home gray, silver

  • Daily laptop hinged housing gray, silver
  • Intel Core 5 120U Number of processor cores: 10
  • 40.6 cm (16 ") 2K 1920 x 1200 Pixel IPS 16:10
  • 12 GB DDR5 SDRAM 5200 MHz 1 x 12 GB
  • 512 GB SSD
  • Intel graphics
  • Wi-Fi 6 (802.11ax) Bluetooth 5.4
  • Lithium polymer (LiPo) 41 Wh 6.25 h 45 W
  • Windows 11 Home
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Product color: Grey, silver
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Internal memory type DDR5 SDRAM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Motherboard Intel SoC
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Keyboard included: Yes
Product type

Laptop

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

2K

Display properties

IPS

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ 5

Processor/type

120U

Processor cores (No.)

10 x

CPU turbo clock speed (max.)

5 GHz

CPU cache

12 MB

12 GB

Configuration

SO-DIMM

Memory clock speed

5200 MHz

RAM type

#####DDR5-SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Width

358.6 mm

Height

14.7 mm

Depth

251.8 mm

Weight

1.64 kg

Operating time (max.)

6.25 h

Software included

100 GB Dropbox storage for 3 months

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

16 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

40.6 cm (16 inch)

Bluetooth

Yes

Screen size diagonal (cm)

40.6 cm

Image format

16:10

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

512 GB

Brightness

300 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

yes

Keyboard backlit

yes

Front camera resolution

1920 x 1080 p

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

2

Colour gamut

62.5 %

Password protection

yes

Number of built-in speakers

2

Continuous video playback time

11.25 h

Microphone in

yes

Built-in speaker(s)

yes

sRGB coverage (typical)

62.5 %

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

HP Imagepad

yes

Fast charging time (50%)

45 min

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Fast charging

yes

Number of microphones

2

Package weight

2.39 kg

Number of SSDs installed

1

Full-size keyboard

yes

Battery capacity

41 Wh

AC adapter power

45 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837757 HP Laptop 40.6 cm (16 inch) 2K Intel® Core™ 5 120U 12 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics DN9A0EA

Description

A 16" HP laptop that can keep up with you

Make your day easier with the HP HP OmniBook 3 16". Enjoy a smooth performance with the latest Intel processor
[1]
, A large 16-inch display and a full-day battery life that lets you do everything from surfing to streaming. Thanks to numerous connection options you can always stay connected and do more, wherever your day takes you.

This text is machine translated.

Features

  • Intel core 5 120U (up to 5.0 GHz with Intel turbo boost technology, 12 MB L3 cache, 10 cores, 12 threads)
  • Windows 11 Home
  • 16" (40.6 cm) 2K display
  • Intel graphics card
  • 12 GB DDR5-5200 MT/s (1 x 12 GB), PCIe Gen4 NVMe SSD drive, 512 GB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.