
Highlights & Details
HP ProBook 4 G1a 16 inch Notebook AI PC Laptop Windows 11 Pro
- Daily laptop clip-on housing
- AMD Radeon 760M
- Bluetooth
- Windows 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Daily
- Memory card slots: 2x SO-DIMM
- Built-in graphics card model: AMD Radeon 760M
- Installed operating system: Windows 11 Pro
- HP artificial intelligence AI PC
- Sustainability Compliance: Yes
- Product type
Laptop
- Type
ProBook 4 G1a 16 inch Notebook AI PC
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display resolution
1920 x 1200 Pixel
- CPU series
AMD Ryzen 5
- Processor/type
230
- Processor cores (No.)
6 x
- CPU speed
3.50 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
16 MB
16 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
USB C® (USB4®)
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (1 Gbps)
HDMI™
USB C®
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Multicolour
- Width
359.4 mm
- Height
1.7 mm
- Depth
251 mm
- Weight
2.62
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
6 x 3.50 GHz / max. 4.9 GHz
- GPU brand
AMD
- Charging capacity (min.)
65 W
- Charging capacity (max.)
100 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Numeric keypad
yes
- Password protection
yes
- Built-in speaker(s)
yes
- Hall sensor
yes
- Spill-resistant keyboard
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3409177 HP Laptop 40.6 cm (16 inch) AMD Ryzen 5 230 16 GB RAM 512 GB SSD German, QWERTZ AD2N0ET
Description
Outstanding AI laptop performance for any case
The HP ProBook 4 G1a 16-inch laptop AI PC offers growing businesses commercial performance, multi-layer endpoint security
[7]
And durability in an easy to upgrade design. With the latest AMD processor
[2]
With 16 TOPS-NUs
[6]
And long battery life, this feature-rich PC is ready for long-term productivity and AI research.
This text is machine translated.
Features
- AMD Ryzen™ 5 230 (up to 4.9 GHz max. Boost clock, 16 MB cache L3, 6 cores, 12 threads),Windows 11 Pro,WUXGA display with 40.6 cm (16 inch) diagonal,AMD Radeon™ 760M graphics card,16 GB DDR5-5600 MT/s (1 x 16 GB), PCIe NVMe™ SSD drive, 512 GB
Hints
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















