• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 40.6 cm (16 inch) WUXGA AMD Ryzen 7 250 24 GB RAM 512 GB SSD German, QWERTZ AD2N1ET

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP ProBook 4 G1a 16 inch Notebook AI PC AMD Ryzen™ 7 Laptop 40.6 cm (16") WUXGA 24 GB DDR5-SDRAM 512 GB SSD

  • Daily laptop
  • AMD Ryzen™ 7 Number of processor cores: 8
  • 40.6 cm (16") WUXGA 1920 x 1200 Pixel IPS
  • 24 GB DDR5 SDRAM 5600 MHz 2 x 12 GB
  • 512 GB SSD
  • AMD Radeon 780M
  • Bluetooth
  • Lithium polymer (LiPo) 56 Wh
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 100 W USB PD

Technical specifications

  • Product type: Laptop
  • Market Positioning: Daily
  • Screen size 40.6 cm (16")
  • Processor Family: AMD Ryzen™ 7
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express
  • Built-in graphics card model: AMD Radeon 780M
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Special features of the keyboard: Spill-resistant
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Sustainability Compliance: Yes
Product type

Laptop

Type

ProBook 4 G1a 16 inch Notebook AI PC

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display resolution

1920 x 1200 Pixel

CPU series

AMD Ryzen 7

Processor/type

250

Processor cores (No.)

8 x

CPU speed

3.30 GHz

CPU turbo clock speed (max.)

5.1 GHz

CPU cache

16 MB

24 GB

Configuration

SO-DIMM

Memory clock speed

5600 MHz

RAM / Max. upgrade

24 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Fingerprint

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

HDMI™

USB C® (USB4®)

Headphone/mic combo jack (3.5 mm)

Gigabit LAN (1 Gbps)

HDMI™

USB C®

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Multicolour

Width

359.4 mm

Height

1.7 mm

Depth

251 mm

Weight

2.64

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

8 x 3.30 GHz / max. 5.1 GHz

GPU brand

AMD

Charging capacity (min.)

65 W

Charging capacity (max.)

100 W

Display

40.6 cm (16 inch)

Bluetooth

Yes

Screen size diagonal (cm)

40.6 cm

Graphics card type

AMD Radeon Graphics

No. of graphics cards

1

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Brightness

300 cd/m²

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

Keyboard backlit

yes

Password protection

yes

Built-in speaker(s)

yes

NVMe

yes

Infrared (IR) camera

yes

Total SSDs capacity

512 GB

Number of SSDs installed

1

Spill-resistant keyboard

yes

Battery capacity

56 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409178 HP Laptop 40.6 cm (16 inch) WUXGA AMD Ryzen 7 250 24 GB RAM 512 GB SSD German, QWERTZ AD2N1ET

Description


Outstanding AI laptop performance for any case

The HP ProBook 4 G1a 16-inch laptop AI PC offers growing businesses commercial performance, multi-layer endpoint security
[7]
And durability in an easy to upgrade design. With the latest AMD processor
[2]
With 16 TOPS-NUs
[6]
And long battery life, this feature-rich PC is ready for long-term productivity and AI research.

This text is machine translated.

Features

  • AMD Ryzen™ 7 250 (up to 5.1 GHz max. Boost clock, 16 MB cache L3, 8 cores, 16 threads),Windows 11 Pro,WUXGA display with 40.6 cm (16 inch) diagonal,AMD Radeon™ 780M graphics card,24 GB DDR5-5600 MT/s (2 x 12 GB), PCIe NVMe™ SSD drive, 512 GB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.