• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 43.9 cm (17.3 inch) Full HD 16 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Silver DH9F4EA

1/52
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP DH9F4EA laptop Copilot+ PC Intel Core Ultra 7 43.9 cm (17.3") Touch screen Full HD 16 GB LPDDR5x-SDRAM 1 TB SSD Wi-Fi 7 (802.11b) Windows 11 Home Silver

  • Premium laptop folding casing silver
  • Intel Core Ultra 7 Number of processor cores: 8
  • Touch-screen 43.9 cm (17.3") Full HD 1920 x 1080 Pixel IPS 16:9
  • 16 GB LPDDR5x SDRAM 7467 MHz
  • 1 TB SSD
  • Intel graphics
  • Wi-Fi 7 (802.11b) Bluetooth 6.0
  • Lithium polymer (LiPo) 76 Wh 65 W
  • Windows 11 Home
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Premium
  • Intel Core Ultra 7 processor family
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Bluetooth version: 6.0
  • HDMI version 2.1
  • Motherboard Intel SoC
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Keyboard included: Yes
Product type

Laptop

Display (cm)

43.9 cm

Screen size diagonal (inches)

17.3 inch

Display resolution mode

Full HD

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

12 MB

16 GB

Memory clock speed

7467 MHz

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Factory colour

Silver

Width

396 mm

Height

15.1 mm

Depth

258.6 mm

Weight

2.39 kg

Software included

100 GB Dropbox storage for 3 months

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

17 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

43.9 cm (17.3 inch)

Bluetooth

Yes

Screen size diagonal (cm)

43.9 cm

Image format

16:9

Front camera resolution

5 MP

Touchscreen (display)

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

1 TB

Brightness

400 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

yes

Keyboard backlit

yes

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

2

Colour gamut

100 %

Password protection

yes

Number of built-in speakers

2

Microphone in

yes

Built-in speaker(s)

yes

sRGB coverage (typical)

100 %

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

HP Audio Boost

yes

HP Imagepad

yes

Fast charging time (50%)

45 min

Infrared (IR) camera

yes

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

NPU performance up to

49 Tera-Vorgänge pro Sekunde

#####Copilot+ PC

yes

Fast charging

yes

Number of microphones

2

Package weight

3.36 kg

Number of SSDs installed

1

Full-size keyboard

yes

Battery capacity

76 Wh

AC adapter power

65 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788068 HP Laptop 43.9 cm (17.3 inch) Full HD 16 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Silver DH9F4EA

Description


Slim, powerful and ready for your lifestyle

The elegant HP OmniBook X series runs on the Intel Core™ Ultra processor
[1]
With advanced AI performance, two fans and one copper cooling plate for consistent results. With quick-charging double-sided USB-C connectors
[4]
And Wi-Fi 7
[5]
The device starts up quickly and you remain connected seamlessly.

This text is machine translated.

Features

  • Intel Core™ Ultra 7 355 (up to 4.7 GHz with Intel Turbo Boost technology, 12 MB L3 cache, 8 cores, 8 threads)
  • Windows 11 Home
  • FHD touch display with 43.9 cm (17.3 inch) screen
  • Intel graphics card
  • 16 GB LPDDR5x-7467 MT/s (integrated), PCIe Gen4 NVMe™ M.2 SSD, 1 TB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.