
1/10

Laptop
43.9 cm
17.3 inch
Full HD
IPS
1920 x 1080 Pixel
AMD Ryzen 5
7520U
4 x
4.3 GHz
4 MB
16 GB
5500 MHz
LPDDR5-SDRAM
Yes
AMD
AMD Radeon graphics
SSD
512 GB
512 GB
0 GB
0 GB
Yes
Yes
5.4
German, QWERTZ
1 x
2 x
397.4 mm
16.4 mm
256.4 mm
2.01 kg
6.25 h
100 GB Dropbox storage for 3 months
Windows® 11 Home
17 inch
45 W
65 W
43.9 cm (17.3 inch)
Yes
43.9 cm
16:9
2 x
No
with USB Power Delivery
yes
512 GB
300 cd/m²
Yes
yes
yes
1920 x 1080 p
yes
2
62.5 %
yes
2
12 h
yes
yes
62.5 %
yes
yes
yes
yes
45 min
yes
yes
yes
2
2.99 kg
1
yes
41 Wh
45 W
yes
User & Safety Instructions 3837927 HP Laptop 43.9 cm (17.3 inch) Full HD AMD Ryzen 5 7520U 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics E0AY
The necessary accessories are required to use the article as described.