• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 43.9 cm (17.3 inch) Full HD AMD Ryzen 5 7520U 8 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics E0AY6

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP OmniBook 3 laptop 17-dp0159ng AMD Ryzen™ 5 7520U 43.9 cm (17.3") Full HD 8 GB LPDDR5-SDRAM 512 GB SSD Wi-Fi 6 (802.11ax) FreeDOS gray, silver

  • Daily laptop hinged housing gray, silver
  • AMD Ryzen™ 5 7520U Number of processor cores: 4
  • 43.9 cm (17.3") Full HD 1920 x 1080 IPS 16:9 pixels
  • 8 GB LPDDR5 SDRAM 5500 MHz
  • 512 GB SSD
  • AMD Radeon 610M
  • Wi-Fi 6 (802.11ax) Bluetooth 5.4
  • Lithium polymer (LiPo) 41 Wh 6.25 h 45 W
  • FreeDOS
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Product color: Grey, silver
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Internal memory type: LPDDR5 SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express
  • SSD form factor M.2
  • Built-in graphics card model: AMD Radeon 610M
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Motherboard AMD SoC
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Keyboard included: Yes
Product type

Laptop

Display (cm)

43.9 cm

Screen size diagonal (inches)

17.3 inch

Display resolution mode

Full HD

Display properties

IPS

Display resolution

1920 x 1080 Pixel

CPU series

AMD Ryzen 5

Processor/type

7520U

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

4.3 GHz

CPU cache

4 MB

8 GB

Memory clock speed

5500 MHz

RAM type

LPDDR5-SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon graphics

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Width

397.4 mm

Height

16.4 mm

Depth

256.4 mm

Weight

2.01 kg

Operating time (max.)

6.25 h

Operating system (Version)

FreeDOS

Screen size diagonal (inches)

17 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

43.9 cm (17.3 inch)

Bluetooth

Yes

Screen size diagonal (cm)

43.9 cm

Image format

16:9

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

512 GB

Brightness

300 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

yes

Front camera resolution

1920 x 1080 p

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

2

Colour gamut

62.5 %

Password protection

yes

Number of built-in speakers

2

Continuous video playback time

12 h

Microphone in

yes

Built-in speaker(s)

yes

sRGB coverage (typical)

62.5 %

NVMe

yes

AMD FreeSync

yes

USB Type-C DisplayPort Alternate Mode

yes

HP Imagepad

yes

Fast charging time (50%)

45 min

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Fast charging

yes

Number of microphones

2

Package weight

2.99 kg

Number of SSDs installed

1

Full-size keyboard

yes

Battery capacity

41 Wh

AC adapter power

45 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837925 HP Laptop 43.9 cm (17.3 inch) Full HD AMD Ryzen 5 7520U 8 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics E0AY6

Description

Reliable performance all day long with a HP notebook

Make your day easier with the HP HP OmniBook 3 17.3" laptop. Enjoy smooth performance, a large display and a full-day battery life for all your tasks, from surfing to streaming. In addition, this HP laptop has numerous connections, thanks to which you can remain in touch and do more everywhere.

This text is machine translated.

Features

  • AMD Ryzen 5 7520U (up to 4.3 GHz max. Boost clock, 4 MB L3 cache, 4 cores, 8 threads)
  • FreeDOS 3.0
  • FHD display with 43.9 cm (17.3 inch) screen size
  • AMD Radeon 610M graphics cards
  • 8 GB LPDDR5-5500 MT/s (integrated), 512 GB PCIe NVMe SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.