• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop bag HP 17 3 inch Business Slim Top Load Suitable for up to: 43,9 cm (17,3") Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

43,9 cm (17,3")

Width

445 mm

Height

335 mm

Depth

65 mm

Weight

640 g

Factory colour

Black

Dim

(W x H x D) 445 x 335 x 65 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2300775 HP Laptop bag HP 17 3 inch Business Slim Top Load Suitable for up to: 43,9 cm (17,3") Black

User & Safety Instructions

User & Safety Instructions 2300775 HP Laptop bag HP 17 3 inch Business Slim Top Load Suitable for up to: 43,9 cm (17,3") Black