• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop bag HP ENVY Urban 14 Tote Black (P) Suitable for up to: 35,6 cm (14") Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

35,6 cm (14")

Width

480 mm

Height

320 mm

Depth

97 mm

Features

incl. shoulder strap

Material

Nylon

Weight

1.09 kg

Factory colour

Black

Dim

(W x H x D) 480 x 320 x 97 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300814 HP Laptop bag HP ENVY Urban 14 Tote Black (P) Suitable for up to: 35,6 cm (14") Black