• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop bag HP RENEW 14 Grey Brief Case EURO (P) Suitable for up to: 35,6 cm (14") Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

35,6 cm (14")

Width

355 mm

Height

40 mm

Depth

255 mm

Features

incl. shoulder strap

Material

Fabric

Weight

380 g

Factory colour

Grey

Dim

(W x H x D) 355 x 40 x 255 mm

UKCA

not relevant