• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop bag Prelude Grey Suitable for up to: 43,9 cm (17,3") Grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Laptop bag

Suitable for

43,9 cm (17,3")

Width

44 cm

Height

32 cm

Depth

6.5 cm

Features

Waterproof

Material

Polyester

Weight

0.37 kg

Factory colour

Grey

Dim

(W x H x D) 44 x 32 x 6.5 cm

Suitable for

Laptops mit einer Bildschirmdiagonale von bis zu 17.3 Zoll

Compatible devices

HP

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389753 HP Laptop bag Prelude Grey Suitable for up to: 43,9 cm (17,3") Grey

Description

Stylish, elegant and robust. Simply attach your comfortable traveling companion to the suitcase. Protect your devices with a waterproof and padded design for laptops with a screen size of up to 17.3 inches... and much more.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)