• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop bag Renew Suitable for up to: 35,6 cm (14") Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Material : 100% recycled marine plastic; 600D polyester (210D polyester lining)
Product type

Laptop bag

Suitable for

35,6 cm (14")

Width

38 cm

Height

27 cm

Depth

5.2 cm

Features

incl. shoulder strap

Check-in friendly laptop/tablet compartment

Material

Plastic

Polyester

Weight

0.49 kg

Factory colour

Black

Dim

(W x H x D) 38 x 27 x 5.2 cm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445977 HP Laptop bag Renew Suitable for up to: 35,6 cm (14") Black

Description

Enjoy a good feeling with the bag you use to protect your laptop. The Renew Business 14.1" laptop case protects your laptop, brings order to your accessories and consists of environmentally friendly, robust, easy to clean and comfortable materials.

Well organized on the way
This bag is always in order when you need to move, whether in the home office or while traveling. Numerous slip and zip compartments protect your devices, peripherals and cables and thanks to the convenient cable entry, your telephone, power bank or headphones remain connected while traveling.

Sustainable and stylish
Wear and protect your laptop in style and with a good feeling. The main material of the 14.1 inch laptop bag of the Renew Business series is 100% marine plastic and all trailers, cords and fillings are made of 100% recycled, biodegradable materials.

Comfort and versatility
This laptop bag always offers the highest comfort, no matter how you use it. Hang them over the chest or carry them on the grab handle. A practical implementation fits through a large part of all the roller-case handles and makes your life easier – whether on the way to work or while traveling.

Secure and protected
Make electronic thieves hard to live. An RFID pocket protects your chip cards and data from scanners, while double-wrapped, lockable zip and slip compartments offer a secure place for your belongings. In addition, you benefit from a Bluetooth® tracker pocket for the tracking device for locating your bag.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)