
Highlights & Details
HP Thunderbolt Dock 120 W G2
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): Jack socket 3.5 mm, USB-C® socket, USB 3.2 1st Gen port A (USB 3.0), DisplayPort socket, Thunderbolt socket , Mains socket, RJ45 socket, VGA socket
- No. of supported monitors: 2
- Maximum resolution:
- Key features: Charging function, Kensington lock
Technical specifications
- Power supply: 120 W
- Weight: 0.8 kg
- Product type
Laptop docking station
- Type A
USB-C® plug
- Type B
Jack socket 3.5 mm
USB-C® socket
USB 3.2 1st Gen port A (USB 3.0)
DisplayPort socket
Thunderbolt socket
Mains socket
RJ45 socket
VGA socket
- Interfaces
1x audio jack combo
1x Thunderbolt
1x VGA
1x RJ45 (LAN)
1x mains power
2x USB-C®
2x DisplayPort
2x USB 3.2 1st Gen (USB 3.0)
- Suitable for
Notebook
- Supported monitors
2
- Cable length
0 cm
- Factory colour
Multicolour
- Features
Charging function
Kensington lock
- Width
98 mm
- Height
69 mm
- Depth
98 mm
- Weight
1.71
- Dim
(L x W x H) 98 x 98 x 69 mm
- Compatible with (brand)
HP
- Compatible with
Elitebook
Pro
ProBook
ZBook
- Length
98 mm
- Screen size diagonal (inches)
1 inch
- for brands
HP
- No. of DisplayPort
2 x
- No. of VGA ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
2 x
- Keyboard layout
German, QWERTZ
- Supported OS
iOS
- Interfaces
Headphone input
- 10/100/1000 Mbps ports
1 x
- Used at
Portable
- Power consumption (ON)
120 W
- Transfer type
Corded
- Compatible with
HP
- Type
Thunderbolt Dock 120 W G2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842733 HP Laptop docking station Thunderbolt Dock 120W G2 Compatible with (brand): HP Elitebook, Pro, ProBook, ZBook Charging f
User & Safety Instructions
User & Safety Instructions 1842733 HP Laptop docking station Thunderbolt Dock 120W G2 Compatible with (brand): HP Elitebook, Pro, ProBook, ZBook Charging f
Description
Connect a single USB-C™ Cable with your laptop to a wired network, data or videos and access to the notebook via a docking station to charge, the both HP and non-HP Thunderbolt™ and USB-C™ Notebooks Supports.
Change your perception
Expand your work area with this space-saving heart piece, which contributes to a tidy desk. Its elegant, black and rounded design with smooth accents lets you docking stations in a completely new light.
Manage Your Company Fleet as a chef
Do you support the IT, simply and via remote access a whole series of HP notebooks and the docking station with advanced network management functions to manage in the docking station are integrated, such as WoL and MAC address pass-through in all energy states as well as PXE boot.
Maximize your multi-tasking
You see all the colors and details of your projects with the help of the super-fast connection to two external 4K screens, as soon as you connect your laptop to the docking station.
This text is machine translated.
Features
- 1 x USB-C™ connection with data and power connection (15 W)
- 1 x USB-C™ cable for the connection to the host system (Cable length of 0.7 meters)
- 1 x USB 3.0 connection with power supply
- 1 x combined audio socket
- 1 x Kensington lock mechanism
- 1 Thunderbolt™ connection
- 1 x USB-C™ DisplayPort™ data and power connection (15 W)
- 2x display port ™ ports
- 1x VGA-connection
- 2x USB 3.0 ports
- 1x RJ45 connection
- 1x power supply connection
- Compatible operating systems: Windows 7, Windows 10;Chrome™; iOS
- Delivery: HP Thunderbolt Dock 120 W G2; documentation
Scope of delivery
- HP Thunderbolt Dock 120 W G2
- Documentation























