• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop EliteBook 8 G1i 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 255U 32 GB RAM 1 TB SSD German, QWERTZ

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite Book 8 G1i 16 inch Notebook AI PC Laptop 1 TB SSD Windows 11 Pro

  • Premium laptop folding casing
  • 1 TB SSD
  • Bluetooth
  • Windows 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Premium
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express
  • Installed operating system: Windows 11 Pro
  • HP artificial intelligence AI PC
  • Sustainability Compliance: Yes
Product type

Laptop

Type

EliteBook 8 G1i

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ Ultra 7 (Series 2)

Processor/type

255U

Processor cores (No.)

12 x

CPU speed

2.0 GHz

CPU turbo clock speed (max.)

5.2 GHz

CPU cache

12 MB

32 GB

No. of memory slots

2

Memory clock speed

5600 MHz

RAM / Max. upgrade

32 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

USB C®

USB A (USB 3.2 1st gen)

HDMI™

RJ45

Headphone jack (3.5 mm)

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

No. of USB 3.0 ports

1 x

Factory colour

Silver

Width

359.4 mm

Height

1.7 mm

Depth

251 mm

Weight

2.84

Battery / technology

Lithium-Ion

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

12 x 2.0 GHz / max. 5.2 GHz

GPU brand

Intel

Display

40.6 cm (16 inch)

Bluetooth

Yes

No. of graphics cards

1

Touchscreen (display)

No

UKCA

yes

Numeric keypad

yes

Password protection

yes

Built-in speaker(s)

yes

NVMe

yes

Total SSDs capacity

1 TB

Hall sensor

yes

Number of SSDs installed

1

Spill-resistant keyboard

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413526 HP Laptop EliteBook 8 G1i 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 255U 32 GB RAM 1 TB SSD German, QWERTZ

Description


An innovative AI-PC tailored to hybrid teams

Equip your powerful teams with an AI-optimized PC
[3]
Which provides the performance, security, and collaboration tools that are essential for both office and hybrid environments. The HP EliteBook 8 G1i 16-inch AI PC efficiently meets the requirements of multi-tasking teams around the world.

This text is machine translated.

Features

  • Intel Core™ Ultra 7 255U (up to 5.2 GHz with Intel turbo boost technology, 12 MB L3 cache, 12 cores, 14 threads)
  • Windows 11 Pro
  • WUXGA display with 40.6 cm (16 inch) diagonal
  • Intel graphics card
  • 32 GB DDR5-5600 MT/s (2 x 16 GB), PCIe NVMe SSD drive, 1 TB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.