
Highlights & Details
HP EliteBook X Flip G1i Next Gen AI PC B66Q3ES Sure View 5 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- Anti-glare, Touch display
- Intel® Core™ Ultra 7
- 258V
- max. 4.8 GHzRAM: 32 GB;LPDDR5X1000 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
EliteBook X Flip G1i Next Gen AI PC B66Q3ES Sure View 5
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
Anti-glare
Touch display
- Display resolution
1920 x 1200 Pixel
- CPU series
Intel® Core™ Ultra 7
- Processor/type
258V
- CPU turbo clock speed (max.)
4.8 GHz
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card (version)
Intel arc graphics
- SSD 1 type
SSD
- SSD
1000 GB
- SSD size (total)
1000 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Fingerprint
Keyboard backlighting
Touch display
360° 2-in-1 convertible
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
5G
- Keyboard layout
Swiss, QWERTZ
- Interfaces
Headphone/mic combo jack (3.5 mm)
USB C® (DP Alt Mode)
USB® C Power Delivery
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Blue
- Width
313.9 mm
- Height
14.7 mm
- Depth
219.9 mm
- Weight
1.4 kg
- Software included
Windows 11 Pro (pre-installed)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Display
35.6 cm (14 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476978 HP Laptop EliteBook X Flip G1i Next Gen AI PC B66Q3ES Sure View 5 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 258V 32 G
Warranty Terms
Warranty Terms 3476978 HP Laptop EliteBook X Flip G1i Next Gen AI PC B66Q3ES Sure View 5 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 258V 32 G
Description
KI-supported premium convertible laptop including 1 year HP Wolf pro security
HP Biosphere firmware for BIOS protection and management
Corrupt BIOS data can have a fatal impact on a computer and require expensive hardware replacement. With the Biosphere firmware, HP provides you with an effective solution for automated BIOS protection and simple, centralized management of BIOS settings across your entire computing fleet. BIOS protection detects corrupted BIOS data and resets it to a previous, secure state, whether the cause was a malicious malware attack or a failed firmware update.
Made from recycled material
This product or parts thereof are made of recycled materials. This process is more environmentally friendly, as the raw materials do not have to be recovered with Hohem expense.
Integrated NPU
This computer has an integrated NPU (Neural Processing Unit) – a special processor, which is optimized for artificial intelligence (AI) tasks. Unlike traditional processors designed for a wide range of tasks, an NPU can perform tasks requiring a high degree of pattern recognition (such as image recognition and voice) much faster and more efficiently.
HP "Sure view": Protected against curious onlookers
Whether in the airplane or in the restaurant – you can work everywhere with your laptop. But this freedom also carries risks. If confidential information appears on the screen, others can also read it. This notebook solves this problem with "Sure View" technology. This is a visual protection, which you can switch on and off at any time. If it is activated, the contents can only be read when one is right in front of the screen.
Location-independent Internet access
This device supports 5G for fast data exchange over mobile networks. So you can access the Internet from almost anywhere, regardless of LAN or WLAN - and at broadband speed.
Intel Evo laptops – the ultimate laptop experience
If you choose a laptop with a Intel Evo product logo badge, you can be confident that the design has been rigorously tested before the seal was awarded. The trend-setting designs now have more than 75 premium standards. This includes high performance, fast charging, a long-lasting battery, instant wake-up, excellent connectivity and an ideal combination of size and weight. Thus you get everything, WAS you need - without compromises.
Copilot+ PC – a new era of AI
This computer is Copilot+ PC certified. This means it has a very powerful NPU that allows it to use the Copilot assistance functions offline. Copilot lets you interact with your computer more intuitively than ever before. Find information about the recall feature easily and benefit from superior audio and video quality in video calls thanks to Windows Studio effects. Experience your creativity with Cocreator by describing your Vision with text or image presets and observing in real time how cocreator makes an interpretation. Live subtitles make content more accessible by instantly converting spoken language into text.
This text is machine translated.
Scope of delivery
- Laptop
- Mains adapter
- Power cable;
- Active Pen
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







