• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop workstation ZBook 8 G1i 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 255H 16 GB RAM 512 GB SSD Germ

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP ZBook 8 G1i 14 inch mobile workstation PC mobile workstation Windows 11 Pro

  • Performance of mobile workplace
  • Bluetooth
  • Windows 11 Pro

Technical specifications

  • Product Type: Mobile Workplace
  • Market Positioning: Performance
  • Memory card slots: 2x SO-DIMM
  • Motherboard Intel SoC
  • Installed operating system: Windows 11 Pro
  • HP artificial intelligence AI PC
  • Sustainability Compliance: Yes
Product type

Laptop workstation

Type

ZBook 8 G1i

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ Ultra 7 (Series 2)

Processor/type

255H

Processor cores (No.)

16 x

CPU speed

2.0 GHz

CPU turbo clock speed (max.)

5.1 GHz

CPU cache

24 MB

16 GB

No. of memory slots

2

Memory clock speed

6400 MHz

RAM / Max. upgrade

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Dedicated graphics card

Yes

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

USB C®

USB A (USB 3.2 1st gen)

HDMI™

RJ45

Headphone jack (3.5 mm)

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Factory colour

Silver

Width

315.6 mm

Height

18.9 mm

Depth

222 mm

Weight

0

Battery / technology

Lithium-Ion

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

16 x 2.0 GHz / max. 5.1 GHz

GPU brand

Intel

Charging capacity (min.)

65 W

Charging capacity (max.)

140 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Graphics card type

Intel® Graphics

No. of graphics cards

1

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Password protection

yes

Built-in speaker(s)

yes

Fast charging time (50%)

30 min

Non-ECC

yes

NPU performance up to

13 TOPs

Fast charging

yes

Spill-resistant keyboard

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413548 HP Laptop workstation ZBook 8 G1i 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 255H 16 GB RAM 512 GB SSD Germ

Description


Increase performance. Not the size.

With this flat and powerful laptop professional performance meets real mobility. Check 3D designs, create AI tools in professional apps, and work on multiple projects simultaneously, no matter where you are. Stay productive with an AI workstation that offers both performance and long battery life.
[1]


This text is machine translated.

Features

  • Intel Core™ Ultra 7 255H (up to 5.1 GHz with Intel turbo boost technology, 24 MB L3 cache, 16 cores, 16 threads)
  • Windows 11 Pro
  • WUXGA display with 35.6 cm (14 inch) diagonal
  • Intel Arc™ 140T GPU
  • 16 GB DDR5-6400 MT/s (1 x 16 GB), 512 GB PCIe Gen4 NVMe SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.