

Laptop workstation
ZBook 8 G1i
40.6 cm
16 inch
WQXGA
2560 x 1600 Pixel
Intel® Core™ Ultra 7 (Series 2)
255H
16 x
2.0 GHz
5.1 GHz
24 MB
32 GB
2
6400 MHz
32 GB
DDR5 RAM
Yes
Yes
SSD
1 TB
1024 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
Yes
German, QWERTZ
USB C®
USB A (USB 3.2 1st gen)
HDMI™
RJ45
Headphone jack (3.5 mm)
1 x
2 x
1 x
Silver
359 mm
19.2 mm
250 mm
3.12
Lithium-Ion
Windows® 11 Pro
16 inch
16 x 2.0 GHz / max. 5.1 GHz
Intel
140 W
140 W
40.6 cm (16 inch)
Yes
Intel® Graphics
1
with USB Power Delivery
yes
yes
yes
yes
30 min
13 TOPs
yes
yes
yes
User & Safety Instructions 3413559 HP Laptop workstation ZBook 8 G1i 40.6 cm (16 inch) WQXGA Intel® Core™ Ultra 7 (Series 2) 255H 32 GB RAM 1 TB SSD German
The necessary accessories are required to use the article as described.