
1/21

Mini PC workstation
35.6 cm
14 inch
WUXGA
IPS
1920 x 1200 Pixel
356H
16 x
4.7 GHz
18 MB
32 GB
9600 MHz
32 GB
SSD
1 TB
1024 GB
0 GB
0 GB
Yes
German, QWERTZ
1 x
1 x
Blue
312.7 mm
217 mm
990 g
Windows® 11 Pro
14 inch
65 W
100 W
35.6 cm (14 inch)
Yes
35.6 cm
1 x
with USB Power Delivery
yes
1 TB
800 cd/m²
Yes
yes
no
yes
100 %
yes
yes
4
yes
yes
yes
100 %
yes
yes
yes
yes
no
2
yes
50 Tera-Vorgänge pro Sekunde
yes
2
1
yes
68 Wh
yes
User & Safety Instructions 3763012 HP Mini PC workstation 35.6 cm (14 inch) WUXGA 356H 32 GB RAM 1 TB SSD German, QWERTZ Blue DL9Y6ET
The necessary accessories are required to use the article as described.