• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HR93-DC05H PCB relay 5 V DC 2 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
60 V DC
120 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

PCB relay

Type

HR93-DC05H

Coil nominal voltage

5 V DC

Min. pick-up voltage

4 V DC

Max. pick-up voltage

5.5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

125 Ω

Coil voltage rating

200 mW

Contact type

1 change-over

Contact material

AuAg plated

Switching voltage (max.)

60 V DC

120 V AC

Switching current (max.)

2 A

Max. switching capacity

30 W

120 VA

Connection

Print

Electrical lifespan

1 x 10 5 cycles

Durability

1 x 107 switching operations

Min. temperature

-25 °C

Max. temperature

+55 °C

Length

15.5 mm

Width

10.7 mm

Height

11.6 mm

Dim

(L x W x H) 15.5 x 10.7 x 11.6 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1527258 HR93-DC05H PCB relay 5 V DC 2 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1527258 HR93-DC05H PCB relay 5 V DC 2 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)