• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Black Box Aktion Combi420 Electrical tester set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,299.00 / piece)
€ 1,299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-functional VDE 0100-tester with 1-phase power supply Analysis Black Box Action Combi 420

  • Low ohm measurement with> 200 mA DC (VDE 0413 Part 4, EN 61557-4)
  • Insulation test with 50, 100, 250, 500 or 1000 V DC (VDE 0413 Part 2, EN61557-2)
  • Complete FI/RCD testing and analysis function (VDE 0413 Part 6, EN 61557-6)
  • Loop and line impedance measurement (VDE 0413 Part 3, EN 61557-3)
  • Display of the short-circuit current ik (VDE 0413 Part 3, EN 61557-3)
  • Loop impedance measurement without tripping the RCD
  • Measuring the direction of rotating field (VDE 0413 Part 7, EN 61557-7)
  • Connection for external probe tip with remote control (start/stop function)
  • Connection for external clamp-on ammeter from 1 mA (e. g. HT 96U)
  • Connection for external measuring probes for humidity, temperature and light intensity measurement (Lux)
  • Performance measurement, active, reactive and apparent power, power factor.
  • Harmonics analysis of voltage and current up to 49. Harmonics and THD in %
  • Integrated optical interface on USB
  • Internal measured value memory for 600 measured values
  • Auto switch-off
  • Built-in protective rubber holster
  • Online connection help via display
  • Extended scope of delivery

Technical specifications

Product type

Electrical tester set

Manufacturer's standards (no certificate)

Dim

(L x W x H) 420 x 510 x 500 mm

Weight

8 kg

Width

510 mm

Height

500 mm

Length

420 mm

Type

Black Box Aktion Combi420

Documents & Downloads

Information

Information 1491955 HT Instruments Black Box Aktion Combi420 Electrical tester set

Description

The Combi 420 is an innovative device for testing electric installations according to VDE 0100, to measure and store of environmental parameters (brightness, temperature, noise level), the fault currents and electric parameters effective power, harmonics (harmonic), cos on single-phase systems. It is extremely easy-to-use device, it offers the complete range of functions, which one via a convenient, multilingual menu. Among other things, the measurements using an external probe can be started, the optional accessories (PR 400) is available), which is the implementation of several measurements one after the other much simpler. A user which can be called up online help for all measurement functions, provides a valuable support, when connecting the device to the testing system.   The device is very robust, thereby hangs on the mechanical switch. The size memory enables the backup of the measurements and their subsequent transfer, via the serial port on the PC. Each measurement, with all the results and the test parameters, as well as with two user-adjustable parameters secured, so that the location at which the measurement has been made easier can be found.

This text is machine translated.