• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments M74 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safety: EN 61010-1, cat III 550 V (phase, phase PE)
  • Supply: 4 x 1.5 V alkaline batteries type AA LR6
Product type

Electrical tester

DAkkS standards

Reading category

CAT III

Dim

(L x W x H) 45 x 100 x 240 mm

Weight

630 g

Reading range (VDE)

Loop impedance

Insulation resistance

DIN standard

DIN VDE 0100

Width

100 mm

Height

240 mm

Length

45 mm

Test procedure

automated

manual

Voltage supply

Battery

Type

M74

VDE standard

0100

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 2347003 HT Instruments M74 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100

User & Safety Instructions

User & Safety Instructions 2347003 HT Instruments M74 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100

Description

The MULTITEST M74 model is an innovative combination device with all the features of a true RMS multimeter (TRMS) for testing civil electrical installations. As a real all-round device, it is characterized by an ergonomic, esthetically appealing shape, an innovative electronic function selection switch as well as a quick, easy operation and execution of the tests.
THE TRMS range OF MULTIMETERS allows measurement of AC/DC, AC, also of residual current (with optional external clamp-on ammeter), resistance and frequency. The VDE 0100 range for the execution of tests according to VDE0100 (continuity with 200 mA, insulation with 500 V, total earthing resistance, tripping time of the differential protection devices). With innovative AUTO-function for the automatic execution of the tests directly at the sockets of the systems by pressing a single button. The measurement of phase rotation with the patented one-pole method completes the range of safety tests.

This text is machine translated.

Scope of delivery

  • Test lead kit KIT 0075 (2 test leads, 2 alligator clips, 1 test tip)
  • 2-conductor earthing contact measuring cable C2075
  • Case B41
  • Batteries
  • ISO calibration certificate (ISO9000)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.