• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Black Box Aktion CombiG3 Electrical tester set Calibrated to (ISO standards)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tester set

ISO standards

Dim

(L x W x H) 420 x 510 x 500 mm

Weight

8 kg

Width

510 mm

Height

500 mm

Length

420 mm

Type

Black Box Aktion CombiG3

Features

Touchscreen

Documents & Downloads

Datasheet

Datasheet 2347008 HT Instruments Black Box Aktion CombiG3 Electrical tester set Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 2347008 HT Instruments Black Box Aktion CombiG3 Electrical tester set Calibrated to (ISO standards)

Information

Information 2347008 HT Instruments Black Box Aktion CombiG3 Electrical tester set Calibrated to (ISO standards)

Description

VDE 0100 installation tester with touch screen

This text is machine translated.