• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments COMBI G3 KIT-VISION Electrical tester set VDE standard 0413

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,309.00 / piece)
€ 2,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical tester set

Manufacturer's standards (no certificate)

Reading category

CAT IV 240 V

Interfaces

Wi-Fi

USB

Dim

(L x W x H) 75 x 165 x 235 mm

Weight

1.25 kg

Reading range (VDE)

Insulation resistance

Earth leakage resistance

Earth resistance

Earth fault loop impedance

Loop impedance

Wave impedance

Voltage

Current

Resistance

Temperature

DIN standard

DIN EN 61557

Display type

Digital

Width

165 mm

Height

235 mm

Length

75 mm

Test procedure

automated

Voltage supply

Rechargeable

Memory (space)

999

Memory

Yes

Type

COMBI G3 KIT-VISION

VDE standard

0413

Features

RCD/FI testing

built-in colour touchscreen

incl. software

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524300 HT Instruments COMBI G3 KIT-VISION Electrical tester set VDE standard 0413

Information

Information 3524300 HT Instruments COMBI G3 KIT-VISION Electrical tester set VDE standard 0413

Description

The low weight and ergonomic design of the Combi G3 ensures comfortable and safe operation. The large and brightly illuminated touch-screen is especially well readable and intuitive to use.
All functions can be selected via the central multi-function switch or directly by selecting the icons on the screen. The symbols in the display and acoustic messages ensure clear, fast and standard interpretation of the measurement results.

The Combi G3 is protected against misuse, or incorrect connection of the device or dangerous voltages mean the user is warned. The large internal memory can hold up to 999 measured values and enables an individual storage of the measurement results with text comment and tree structure (3 levels). It couldn’t be simpler. Intuitive operation via touch-screen. All measurement functions at a glance.

A measuring device for all electrical safety tests according to VDE0413 (EN61557) parts 2, 3, 4, 5, 6 and 7.

PR400 test probe with START button for 400 series
START/STOP key enables you to carry out or stop the measurement without having to operate the measuring device yourself. Active in low ohm measurement, insulation measurement, RCD-Test, loop impedance measurement and rotary field direction measurement. Available on the COMBI G2, COMBI G3, COMBI419, COMBI420, ISO410, Speed418 and GSC60.

THT8 mini infrared camera for smartphone with 120x90 pixels, Android compatible
The THT8 thermal imager holds the best of HT thermal imaging technology in a very small housing. Your high-quality inspections are recorded directly on your smartphone.

This text is machine translated.

Scope of delivery

  • THT8 mini infrared camera
  • PR400 test probe
  • PT400 pin
  • Universal KIT COMBI: 3 test leads, 3 crocodile clips and 3 probes
  • TOPVIEW Software
  • C2006 USB cable
  • Charger
  • Rechargeable batteries NiMH 1.2 V AA
  • ISO 9000 calibration protocol
  • VA507 robust protection case
  • C2033X 3-conductor earthing-contact adapter cable

More interesting products

(*All information is plus legal VAT)