• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments F3000 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT IV 600 V Disp

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp-on ammeter with flexible measuring head, 0.1A to 3000A AC, TRMS, cat IV 600V F3000

  • AC current from 0.01 A to 3000 A.
  • TRUE RMS (real effective value measurement method)
  • Backlit display
  • Automatic measuring range selection 30 A/300 A/3000 A AC
  • Data HOLD
  • Auto power off

Technical specifications

  • Current loop length 254 mm
Product type

Clamp meter

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

3000 A

Basic accuracy

3 %

Measurement type (details)

True RMS

Frequency range

45 - 500 Hz

Power supply (details)

2x AAA battery

Height

250 mm

Width

280 mm

Length

120 mm

Weight

170 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Current reading

AC

Type

F3000

Display

Digital

Display (counts)

3000

Dim

(L x W x H) 120 x 280 x 250 mm

Features

ISO calibration

Documents & Downloads

Datasheet

Datasheet 2387765 HT Instruments F3000 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT IV 600 V Disp

User & Safety Instructions

User & Safety Instructions 2387765 HT Instruments F3000 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT IV 600 V Disp

Description

This handy current transformer with integrated measured value display was developed to measure alternating currents up to 3000A in the measurement category cat IV 600V and to comply with the specifications of IEC/EN61010-1. In addition to the well readable, 3000 point resolution display, the F3000 is equipped with an auto power off function to protect the batteries. The F3000 offers a high flexibility for narrow measuring points, the use even in large cable cross-sections and the possibility of covering several conductors. The simple locking mechanism can also be operated with gloves.

This text is machine translated.

Scope of delivery

  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.