
1/2

0.01 mV
Clamp meter
1000 V
1 mV
1000 V
0.01 A
600 A
0.01 A
600 A
0.1 Ω - 60 MΩ
0.01 nF - 4 mF
0.01 Hz - 60 kHz
-20 to +760 °C
True RMS
45 mm
75 mm
210 mm
400 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
HT9015
Digital
6000
(L x W x H) 210 x 75 x 45 mm
10 calibration values per range; DC, AC
Conforms wth DAkkS standards
30 mm
Datasheet 2203188 HT Instruments HT9015 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C
User & Safety Instructions 2203188 HT Instruments HT9015 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C
The necessary accessories are required to use the article as described.