• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT9015 Clamp meter Calibrated to (ISO standards) Digital Data Hold function, Screen back-lighting, ISO ca

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional clip-on ammeter AC/DC 600 A TRMS and safety with CAT IV.

  • CAT III 1000 V, CAT IV 600 V
  • 'ISO calibrated' text in black script on white background.

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF - 4 mF

Frequency reading range

0.01 Hz - 60 kHz

Temperature

-20 to +760 °C

Measurement type (details)

True RMS

Height

45 mm

Width

75 mm

Length

210 mm

Weight

400 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

HT9015

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 210 x 75 x 45 mm

Calibration service

5 calibration values per range; DC, AC

Features

Data Hold function

Screen back-lighting

ISO calibration

Continuity tester

Capacitance testing

Opening range of current clamps

30 mm

Documents & Downloads

Datasheet

Datasheet 2203187 HT Instruments HT9015 Clamp meter Calibrated to (ISO standards) Digital Data Hold function, Screen back-lighting, ISO ca

User & Safety Instructions

User & Safety Instructions 2203187 HT Instruments HT9015 Clamp meter Calibrated to (ISO standards) Digital Data Hold function, Screen back-lighting, ISO ca

Description

The professional clip-on ammeter HT9015 was developed to measure direct and alternating currents up to 600 A in the overvoltage category CAT IV 600 V or CAT III 1000 V and to comply with the specifications of IEC/EN 61010-1. This TRMS measuring clamp-on ammeter is equipped with a large 6000 point resolution display and an Auto Power OFF function, in order to protect the batteries. The HT9015 also offers a variety of multimeter measurement functions with a wide measurement range.

This text is machine translated.

Scope of delivery

  • Test lead pair
  • K-type wire probe + adapter
  • 9 V battery
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.