• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments PV-SERVICE KIT VDE tester kit

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,119.00 / piece)
€ 1,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

VDE tester kit

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

Reading range (VDE)

Insulation resistance

DIN standard

DIN EN 62446

Display type

LCD

Accuracy

2.5 %

Type

PV-SERVICE KIT

Features

PV testing

Documents & Downloads

Datasheet

Datasheet 3208700 HT Instruments PV-SERVICE KIT VDE tester kit

User & Safety Instructions

User & Safety Instructions 3208700 HT Instruments PV-SERVICE KIT VDE tester kit

Description

The PV SERVICE KIT can be used to perform all necessary measurements for approval of PV systems in accordance with the requirements of VDE 0126-23 (EN 62446). Insulation tester 1 kV with multimeter function & low ohm measurement. 2-pin voltage tester (CAT IV) with load switching up to 1000 V AC/DC. AC/DC current transformers with 2 measurement ranges – 40 A & 400 A AC/DC.

NEPTUNE
Insulation & low ohm measurement
Voltage AC/DC & phase sequence
Resistance and continuity testing with buzzer
DC, AC TRMS, AC+DC TRMS VOLTAGE UP TO 1000 V.
Frequency of voltage and / or current
MAX / MIN / PEAK / HOLD FUNCTIONS
Precise display with 10,000 points
Auto-range measurements with automatic AC/DC detection
Determination of the polarization index (PI) and the dielectric absorption ratio (DAR)
HT10
Button for load switching
Large LCD display with illumination
Measuring point lighting with white LED
19 mm contact gap for one-handed testing
Safety according to CAT IV 600 V, CAT III 1000 V.
HT4006
MEASURING RANGE (40 A) 0.1 A ÷ 40 A AC/DC
MEASURING RANGE (400 A) 0.5 A ÷ 400 A AC/DC
Accuracy ± 2.5% rdg
max. Cable diameter 30 mm
Overvoltage category. CAT III 600V, CAT IV 300V
Connection via banana plug to the NEPTUNE, cable 1 m

This text is machine translated.

Features

  • Open circuit voltage up to 1000V DC with the Neptune
  • Short circuit current up to 20A DC with the Neptune and the current transformer HT4006 in conjunction with a short-circuit switch
  • Insulation measurement up to 1000V DC with the Neptune
  • Low ohm measurement / continuity check (test current 200mA) with the Neptune
  • In order to determine if necessary the absence of voltage on the AC or DC side of the PV system, the scope of delivery also includes a 2-pole voltage tester (model HT10)

More interesting products

(*All information is plus legal VAT)