• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTC USB charging cable USB-C® 1.2 m 99H12371-00

EAN:
Part number:
Item no:
Product type
USB charging cable
Version
Charging cable
Connection type
USB-C® to magnetic connector
Connections
USB-C®
Cable length
1.2 m
Currently not available

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

 Magnetic charging cable for VIVE Eagle

  •  Magnetic charging cable for VIVE Eagle

Technical specifications

Product type

USB charging cable

Version

Charging cable

Connection type

USB-C® to magnetic connector

Connections

USB-C®

Cable length

1.2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841783 HTC USB charging cable USB-C® 1.2 m 99H12371-00

Description

USB-C connection
Cable length 1.2 m.
Maximum input voltage/current 5 V/1 A
Required output power of the USB charger: At least 4.5 W

*A magnetic charging cable is included when you purchase VIVE Eagle.

This text is machine translated.

Scope of delivery

  • Charger cable, security and guarantee card

System requirements

  • HTC VIVE Eagle KI glasses

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)