• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTC VIVE Eagle Power Boost - Extra Batterie Non-standard battery (rechargeable) 120 mAh Pass-Through Charging Li-ion

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 126 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

HTC VIVE Eagle Power Boost - Extra Batterie Non-standard battery (rechargeable)

  • Keep your VIVE Eagle charged completely without cable. The VIVE Eagle Power BOOST is the magnetic power bank that fits comfortably in your pocket and can be easily attached to your VIVE Eagle. Whether on the sofa while traveling or at home – with a quick connection you can almost forget that it is there at all and enjoy a weekend with full energy.

Technical specifications

Product type

Non-standard battery (rechargeable)

Capacity (mAh, Ah)

120 mAh

Technology

Li-ion

Wireless charging

No

Charging method

Pass-Through Charging

Connector type

USB-C® port

Brand-specific

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841784 HTC VIVE Eagle Power Boost - Extra Batterie Non-standard battery (rechargeable) 120 mAh Pass-Through Charging Li-ion

Description

Weight
Power boost 8 g ± 0.5 g
Charging station 5.5 g ± 0.5 g

Power Supply
Charging station
• Input 5 V⎓0.9 A
• Output 5.6 V⎓0.6 A
Power boost
• Input 5.6 V⎓0.26 A
• Output 5.2 V⎓0.27 A
• Nominal capacity 5.2 V ⎓ 120 mAh

Protection class
IPX4

* USB Type C cable and power supply are not included.
** Only compatible with VIVE Eagle.

This text is machine translated.

Scope of delivery

  • Extra battery for Vive Eagle, safety card

System requirements

  • HTC VIVE Eagle KI glasses

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)